345-022-521-412

Heilind Number:EDA345-022-521-412
Manufacturer:EDAC
Manufacturer Number:345-022-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-521-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 22 positions in a single row, allowing for efficient data transfer. The sturdy UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees reliable conductivity. With a low amperage of 3A and a pitch of .1 inch, it offers optimal power transmission in a compact form. Suitable for a wide range of applications, this connector has a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding environments. Trust in this connector for secure and stable connections in your electronic devices.