345-022-521-502

Heilind Number:EDA345-022-521-502
Manufacturer:EDAC
Manufacturer Number:345-022-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-521-502

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. Featuring two rows of copper alloy contacts, with a pitch of .1 inches and a row spacing of .2 inches, this connector offers seamless and efficient data transfer. With 22 positions available, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Upgrade your PCB setup with this essential connector, designed to optimize performance and reliability.