345-022-521-503

Heilind Number:EDA345-022-521-503
Manufacturer:EDAC
Manufacturer Number:345-022-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-521-503

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With 22 positions spread across 2 rows, it offers ample connectivity options. The contact material, Copper Alloy, guarantees optimal signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment. Operating within a wide temperature range of -40 to 105°C, it's suitable for diverse environments. Its straight mount orientation simplifies installation. Upgrade your electronics with this essential component.