345-022-521-504

Heilind Number:EDA345-022-521-504
Manufacturer:EDAC
Manufacturer Number:345-022-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-521-504

Detailed Description

Enhance your circuit connectivity with our Green Board To Board PCB Connector, featuring a robust UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows and 22 copper alloy contacts, it ensures secure and efficient power delivery. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a tech enthusiast or a professional, this connector is a must-have for seamless electronic projects. Upgrade your setup today and experience superior connectivity like never before.