345-022-521-512

Heilind Number:EDA345-022-521-512
Manufacturer:EDAC
Manufacturer Number:345-022-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-521-512

Detailed Description

Enhance connectivity with our durable and efficient Board To Board PCB Connector. Featuring a sleek green exterior, this connector is designed for optimal performance in various electronic devices. With a dual-row configuration and 22 positions, it offers ample space for seamless connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability and safety. Each contact is made from high-quality Copper Alloy, guaranteeing stable and efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure PCB mounting. Its straight mount orientation further simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and demanding applications in the field of electronics. Trust in its superior quality and performance for all your connectivity needs.