345-022-521-558

Heilind Number:EDA345-022-521-558
Manufacturer:EDAC
Manufacturer Number:345-022-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-521-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-521-558

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board PCB Connector. Featuring twenty-two positions spread across two rows, this connector ensures seamless and reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity and optimal signal integrity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications. Its straight mount orientation makes installation effortless, while its vibrant green color adds a touch of visual appeal to your setup. Upgrade your connectivity solutions with this top-quality connector.