345-022-521-588

Heilind Number:EDA345-022-521-588
Manufacturer:EDAC
Manufacturer Number:345-022-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-521-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-521-588

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both aesthetics and safety. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers reliable power delivery at an amperage of 3A. With 22 positions, it facilitates complex PCB configurations while guaranteeing optimal signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a must-have component for various electronic applications. Trust in this connector to meet your connectivity needs with uncompromising quality and performance.