345-022-521-602

Heilind Number:EDA345-022-521-602
Manufacturer:EDAC
Manufacturer Number:345-022-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-521-602

Detailed Description

Enhance your PCB connectivity with our green Card Edge Connector, featuring a single row design with 22 copper alloy contacts. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety for your electronic setups. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in a temperature range of -40 to 105 °C, it is suitable for various environments. Choose this straight mount orientation connector for seamless board-to-board integration in your projects. Elevate your PCB assembly with this essential component.