345-022-521-603

Heilind Number:EDA345-022-521-603
Manufacturer:EDAC
Manufacturer Number:345-022-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-521-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 22 positions in a single row, ensuring efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, it ensures reliable conductivity. The .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating seamlessly in a temperature range of -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation offers ease of installation.Upgrade your PCB assembly with this top-quality connector, perfect for a wide range of applications.