345-022-521-604

Heilind Number:EDA345-022-521-604
Manufacturer:EDAC
Manufacturer Number:345-022-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-521-604

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 22 positions with a single row configuration, ensuring reliable connectivity in your circuitry. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, guaranteeing durability and efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Trust in its straight mount orientation for easy installation and secure positioning. Elevate your PCB setup with this essential component, a perfect choice for professionals in the electronics industry.