345-022-521-608

Heilind Number:EDA345-022-521-608
Manufacturer:EDAC
Manufacturer Number:345-022-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-521-608

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 22 positions in a single row, allowing for efficient and reliable data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Crafted with precision, the contact material is made of high-quality Copper Alloy for optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup today with this essential component.