345-022-521-658

Heilind Number:EDA345-022-521-658
Manufacturer:EDAC
Manufacturer Number:345-022-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-521-658

Detailed Description

Enhance connectivity and streamline your PCB designs with this high-performance Board To Board PCB Connector. Featuring a sleek green housing constructed from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. The 22-position connector boasts a single row layout with a compact .1-inch pitch, perfect for space-saving applications. Crafted with precision, its contacts are made of robust Copper Alloy, guaranteeing reliable signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and efficient for various electronic systems. Upgrade your connectivity solutions with this essential component.