345-022-521-678

Heilind Number:EDA345-022-521-678
Manufacturer:EDAC
Manufacturer Number:345-022-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-521-678

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board PCB Connector. Featuring a sleek straight mount orientation, it seamlessly bridges circuits for optimal functionality. With 22 positions and a single row design, it offers efficient signal transmission in a compact space. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. The .1 inch pitch and .2 inch row spacing allow for easy installation, while the green color adds a touch of visual distinction. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.