345-022-521-688

Heilind Number:EDA345-022-521-688
Manufacturer:EDAC
Manufacturer Number:345-022-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-521-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-521-688

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector, designed for seamless data transfer and power delivery. Engineered for precision and reliability, it features 22 positions in a single row, with a .1-inch pitch and .2-inch row spacing. The housing is crafted from UL 94V-0 thermoplastic polyester for durability, meeting stringent safety standards. Each contact point is made of rugged copper alloy, ensuring optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your setup with this essential component for efficient and secure connectivity.