345-022-521-802

Heilind Number:EDA345-022-521-802
Manufacturer:EDAC
Manufacturer Number:345-022-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-521-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed with precision and durability in mind, it features a total of 22 positions spread across two rows, ensuring seamless data transfer. The connector is crafted from UL 94V-0 Thermoplastic Polyester housing, providing reliable insulation and protection. With copper alloy contacts and a pitch of .1 inches, it guarantees stable and efficient power delivery. Its straight mount orientation and row spacing of .2 inches make installation a breeze, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Trust in this connector for secure and efficient board-to-board connections in all your electronic projects.