345-022-521-804

Heilind Number:EDA345-022-521-804
Manufacturer:EDAC
Manufacturer Number:345-022-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-521-804

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for efficiency and durability, this essential component features a Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and a total of 22 positions, it offers ample space for seamless connections. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Its straight mount orientation simplifies installation, making it a versatile and efficient solution for your connectivity needs. Trust in our high-quality connector to deliver seamless performance and long-lasting durability in every use.