345-022-521-807

Heilind Number:EDA345-022-521-807
Manufacturer:EDAC
Manufacturer Number:345-022-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-521-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 22 positions across two rows, ensuring optimal signal transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in harsh environments. With a contact material of Copper Alloy, it offers excellent conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Its straight mount orientation further simplifies installation. Upgrade your connectivity solutions with this essential component.