345-022-521-808

Heilind Number:EDA345-022-521-808
Manufacturer:EDAC
Manufacturer Number:345-022-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-521-808

Detailed Description

Enhance connectivity in your PCB setup with our high-quality Board To Board PCB Connector. Designed for efficiency and durability, this connector features a straight mount orientation with two rows and a total of 22 positions, ensuring seamless communication between cards. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, even in harsh operating environments with temperatures ranging from -40 to 105 °C. Each contact is made of robust Copper Alloy, providing excellent conductivity and longevity. With a compact pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure connections. Upgrade your system with this essential component, perfect for various applications in the technology and electronics industry.