345-022-521-812

Heilind Number:EDA345-022-521-812
Manufacturer:EDAC
Manufacturer Number:345-022-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-521-812

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 22 positions, ensuring reliable contact for your electronic components. Crafted with precision, it boasts copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing both performance and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transmission. Operating flawlessly in a temperature range of -40 to 105°C, it is suitable for various environments. Trust in our connector to streamline your PCB assembly process and elevate your electronic designs.