345-022-521-858

Heilind Number:EDA345-022-521-858
Manufacturer:EDAC
Manufacturer Number:345-022-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-521-858

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a sleek design in a vibrant green hue, it effortlessly integrates into your setup. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and efficient power delivery. With two rows and a total of 22 positions, it offers ample connectivity options for your devices. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in this connector for secure and stable connections in your electronic projects.