345-022-521-878

Heilind Number:EDA345-022-521-878
Manufacturer:EDAC
Manufacturer Number:345-022-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-521-878

Detailed Description

Enhance your PCB connections with our high-quality board-to-board connector. Featuring a durable UL 94V-0 thermoplastic polyester housing, this connector ensures reliable performance in various environments. With a pitch of .1 inches and two rows of 22 positions each, it offers ample connectivity for your devices. The copper alloy contacts guarantee efficient signal transmission, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB design with this essential component.