345-022-523-102

Heilind Number:EDA345-022-523-102
Manufacturer:EDAC
Manufacturer Number:345-022-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-523-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 22-position Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and compact single-row layout ensure efficient space utilization on your PCB. Crafted with precision, the connector features durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, guaranteeing long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it facilitates accurate and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Elevate your electronic assembly projects with this essential component.