345-022-523-103

Heilind Number:EDA345-022-523-103
Manufacturer:EDAC
Manufacturer Number:345-022-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-523-103

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 22 positions in a single row configuration, it offers reliable contact points for optimal signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. Its straight mount orientation and .1-inch pitch make for easy installation, while the copper alloy contacts guarantee excellent conductivity. With an operating temperature range of -40 to 105°C, this connector is suitable for use in various environments. Upgrade your setup with this essential component for efficient data transfer and power distribution.