345-022-523-107

Heilind Number:EDA345-022-523-107
Manufacturer:EDAC
Manufacturer Number:345-022-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-523-107

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 22 positions in a single row, ensuring optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh operating conditions ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, precision and efficiency are maintained during assembly. Each contact is made of robust Copper Alloy, providing exceptional conductivity. Whether for industrial or commercial applications, this straight-mount connector offers a secure and stable connection. Elevate your electronic designs with this essential component.