345-022-523-108

Heilind Number:EDA345-022-523-108
Manufacturer:EDAC
Manufacturer Number:345-022-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-523-108

Detailed Description

Enhance your connectivity with our high-performance Board to Board PCB Connector. Featuring a straight mount orientation and boasting a vibrant green color, this connector is not only visually striking but also offers exceptional functionality. With 22 positions and a single row design, it provides ample space for seamless connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in demanding environments. The .1-inch pitch and .2-inch row spacing make it easy to integrate into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity game with this essential component.