345-022-523-112

Heilind Number:EDA345-022-523-112
Manufacturer:EDAC
Manufacturer Number:345-022-523-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-523-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for optimal performance, it features 22 positions with a single row layout, ensuring efficient signal transmission. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in various operating conditions. Each contact is made from Copper Alloy, providing superior conductivity and longevity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless integration. Suitable for a wide range of applications, this connector is perfect for achieving secure and stable connections on your circuit board. Upgrade your setup and experience enhanced connectivity like never before.