345-022-523-202

Heilind Number:EDA345-022-523-202
Manufacturer:EDAC
Manufacturer Number:345-022-523-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-523-202

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 22 positions across 2 rows, ensuring efficient data transfer. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Crafted with Copper Alloy contacts, it provides reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Choose this connector for robust and efficient card edge connections in your electronic projects.