345-022-523-203

Heilind Number:EDA345-022-523-203
Manufacturer:EDAC
Manufacturer Number:345-022-523-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-523-203

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. The 2-row configuration with 22 positions allows for efficient data transfer, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for seamless signal transmission. Operating within a wide temperature range of -40 to 105 °C, this connector is perfect for demanding applications. Whether you're a tech enthusiast or a professional in the industry, this green-colored connector is a must-have for your electronic projects.