345-022-523-207

Heilind Number:EDA345-022-523-207
Manufacturer:EDAC
Manufacturer Number:345-022-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-523-207

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for precision and reliability, this connector features 22 positions with two rows for seamless integration into your circuitry. The green housing, made of UL 94V-0 thermoplastic polyester, ensures both durability and safety. Copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. With a straight mount orientation, it's easy to install and secure in place. Upgrade your devices with this essential component, a must-have in any electronic setup.