345-022-523-212

Heilind Number:EDA345-022-523-212
Manufacturer:EDAC
Manufacturer Number:345-022-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-523-212

Detailed Description

Enhance connectivity within your electronic devices with this robust Board To Board PCB Connector. Designed for seamless integration, it features 22 positions with a .1-inch pitch, allowing for precise and reliable connections. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in various operating environments. With a straight mount orientation and copper alloy contacts, it offers efficient signal transmission with minimal interference. This connector is ideal for applications requiring a high degree of performance, with an operating temperature range of -40 to 105 °C. Upgrade your PCB assembly with this essential component.