345-022-523-258

Heilind Number:EDA345-022-523-258
Manufacturer:EDAC
Manufacturer Number:345-022-523-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-523-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-523-258

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector. Featuring a robust housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish, it ensures both durability and visual appeal. With two rows and 22 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. The 0.1-inch pitch and 0.2-inch row spacing allow for precise placement on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications, making it a must-have for any electronics enthusiast or professional. Upgrade your setup with this essential connectivity solution.