345-022-523-403

Heilind Number:EDA345-022-523-403
Manufacturer:EDAC
Manufacturer Number:345-022-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-523-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek straight mount orientation, this connector offers seamless integration for your electronic assemblies. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable and efficient power transmission. The 22-position, single-row design, with a pitch of .1 inches and row spacing of .2 inches, allows for precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Elevate your PCB design with this essential connector.