345-022-523-404

Heilind Number:EDA345-022-523-404
Manufacturer:EDAC
Manufacturer Number:345-022-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-523-404

Detailed Description

Enhance your PCB connectivity with our premium Board To Board PCB Connector. Designed for seamless integration, this connector offers 22 positions with a 1-row layout, ensuring reliable signal transmission. Crafted with copper alloy contacts and a UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. The 0.1-inch pitch and 0.2-inch row spacing allow for easy installation, while the straight mount orientation accommodates various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse industrial applications, providing efficient and secure card edge connections. Upgrade your connectivity solutions with this high-performance connector.