345-022-523-407

Heilind Number:EDA345-022-523-407
Manufacturer:EDAC
Manufacturer Number:345-022-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-523-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-523-407

Detailed Description

Enhance your PCB connections with this durable and efficient green board-to-board connector. With an amperage of 3A and housing material made of UL 94V-0 thermoplastic polyester, it ensures reliable performance even in demanding environments. Featuring a single row design with 22 copper alloy contacts, it offers seamless connectivity with a pitch of .1 inch and row spacing of .2 inch. The straight mount orientation makes installation easy, while its wide operating temperature range of -40 to 105°C guarantees versatility. Elevate your electronic assemblies with this essential component.