345-022-523-458

Heilind Number:EDA345-022-523-458
Manufacturer:EDAC
Manufacturer Number:345-022-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-523-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-523-458

Detailed Description

Enhance your electronic connections with our 22-position Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with a compact pitch of .1 inches, ensuring efficient signal transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts guarantee long-lasting performance, even in challenging environments. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is versatile and reliable for various applications. Upgrade your PCB connections with this essential component, offering both quality and convenience.