345-022-523-478

Heilind Number:EDA345-022-523-478
Manufacturer:EDAC
Manufacturer Number:345-022-523-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-523-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-523-478

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 22 positions in a single row, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee durability and reliability, even in harsh operating environments. With a pitch of .1 inch and row spacing of .2 inches, precise and secure connections are effortlessly achieved. Suitable for a wide range of applications, this connector is a must-have component for any PCB assembly project. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers consistent performance under varying conditions. Upgrade your electronic systems with this essential connector for seamless connectivity.