345-022-523-488

Heilind Number:EDA345-022-523-488
Manufacturer:EDAC
Manufacturer Number:345-022-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-523-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-523-488

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a single row configuration with 22 positions, ensuring efficient data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless installation. The contact material, made of Copper Alloy, ensures reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications in demanding environments. Trust in its straight mount orientation for secure attachment and optimal performance. Upgrade your connectivity solutions with this essential component.