345-022-523-502

Heilind Number:EDA345-022-523-502
Manufacturer:EDAC
Manufacturer Number:345-022-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-523-502

Detailed Description

Enhance your PCB connections with our cutting-edge Board to Board Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a double-row layout and a total of 22 contact positions, it offers ample connectivity options for your electronic components. The contact material, made of high-quality Copper Alloy, ensures reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. The compact pitch of .1 inches and row spacing of .2 inches enable efficient and organized PCB assembly. Whether for industrial or consumer applications, this straight-mount connector guarantees seamless and secure connections every time. Trust in its performance and dependability for your next project.