345-022-523-503

Heilind Number:EDA345-022-523-503
Manufacturer:EDAC
Manufacturer Number:345-022-523-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-523-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-523-503

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish, this connector ensures optimal signal transmission. With two rows of 22 positions each, it offers ample space for seamless integration on your PCB. The copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy assembly. Designed for straight mount orientation, it provides a secure and stable connection. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industrial applications. Upgrade your PCB designs with this essential component for enhanced functionality and performance.