345-022-523-504

Heilind Number:EDA345-022-523-504
Manufacturer:EDAC
Manufacturer Number:345-022-523-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-523-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-523-504

Detailed Description

Enhance connectivity in your PCB designs with our dual-row Board To Board PCB Connector. Featuring a vibrant green color, this connector is not just visually appealing, but also high-performing, with a rated amperage of 3A. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application, while the copper alloy contact material guarantees efficient signal transmission. With 22 positions and a pitch of .1 inches, it offers ample room for secure connections. The straight mount orientation and -40 to 105°C operating temperature range make it versatile for various setups. Upgrade your connectivity solutions with this essential component.