345-022-523-508

Heilind Number:EDA345-022-523-508
Manufacturer:EDAC
Manufacturer Number:345-022-523-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-523-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-523-508

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, designed for seamless integration in your projects. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of contacts made of high-quality Copper Alloy, each with a pitch of .1 inch and a row spacing of .2 inch, you can trust in reliable signal transmission. The connector offers 22 positions, allowing for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your PCB designs with this essential component.