345-022-523-558

Heilind Number:EDA345-022-523-558
Manufacturer:EDAC
Manufacturer Number:345-022-523-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-523-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-523-558

Detailed Description

Enhance connectivity in your PCB assemblies with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in all operating conditions. With two rows and 22 positions, it offers ample space for secure and efficient connections. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating at temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of environments. Trust in its straight mount orientation for easy installation and dependable performance. Elevate your PCB design with this essential connector solution.