345-022-523-588

Heilind Number:EDA345-022-523-588
Manufacturer:EDAC
Manufacturer Number:345-022-523-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-523-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-523-588

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 22 positions across 2 rows, ensuring reliable signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee long-lasting performance, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and secure PCB connections.