345-022-523-607

Heilind Number:EDA345-022-523-607
Manufacturer:EDAC
Manufacturer Number:345-022-523-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-523-607

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Featuring 22 positions in a single row, it offers seamless connectivity for your electronic components. The durable UL 94V-0 thermoplastic polyester housing ensures reliability, even in demanding environments. With copper alloy contacts and a pitch of .1 inches, it guarantees efficient signal transmission. Designed for straight mounting orientation, it's easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this green-colored connector.