345-022-523-608

Heilind Number:EDA345-022-523-608
Manufacturer:EDAC
Manufacturer Number:345-022-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-523-608

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. This essential component features 22 positions in a single row, ensuring seamless and efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, coupled with copper alloy contacts, guarantees reliability in any application. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial environments. Trust this connector for robust and dependable performance in your electronic setups.