345-022-523-612

Heilind Number:EDA345-022-523-612
Manufacturer:EDAC
Manufacturer Number:345-022-523-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-523-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-523-612

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector is engineered for optimal signal transmission, with a contact material of durable Copper Alloy ensuring reliable conductivity. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and longevity, even in demanding environments. With 22 positions arranged in a single row at a .1-inch pitch, it offers seamless integration on your board. Its straight mount orientation and -40 to 105°C operating temperature range further enhance its versatility. Trust in this connector for efficient and secure data transfer in your electronic applications.