345-022-523-658

Heilind Number:EDA345-022-523-658
Manufacturer:EDAC
Manufacturer Number:345-022-523-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-523-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-523-658

Detailed Description

Enhance your PCB connectivity with our efficient Green Board To Board PCB Connector, featuring a single row design with 22 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance in diverse environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector, designed to meet your PCB assembly requirements with ease and efficiency.