345-022-523-678

Heilind Number:EDA345-022-523-678
Manufacturer:EDAC
Manufacturer Number:345-022-523-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-523-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-523-678

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a vibrant Green hue. Designed for seamless integration, it features 22 positions in a single row, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in challenging environments with an operating temperature range of -40 to 105 °C. Crafted with precision, the connectors boast Copper Alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, they offer a perfect fit for your PCB assemblies. Whether for industrial applications or DIY projects, these connectors, with a straight mount orientation, provide reliable performance, making them a must-have in your toolkit.