345-022-523-802

Heilind Number:EDA345-022-523-802
Manufacturer:EDAC
Manufacturer Number:345-022-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-523-802

Detailed Description

Enhance connectivity in your electronic devices with our 22-position board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing, this connector ensures reliable performance even in demanding environments. The copper alloy contacts provide efficient power transfer, while the .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB. With a straight mount orientation, it's easy to integrate into your design. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.