345-022-523-804

Heilind Number:EDA345-022-523-804
Manufacturer:EDAC
Manufacturer Number:345-022-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-523-804

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing for optimal performance. Its 22 positions, arranged in two rows, offer ample connectivity options, while the copper alloy contact material ensures reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stability in various environments. Trust in its straight mount orientation for easy installation and a secure fit. Elevate your electronic projects with this essential component.